text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP51,115

BCP51 Series 45 V 1 A SMT PNP Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCP51,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 45V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 63
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The BCP51,115 is a PNP medium power transistor series in Surface-Mounted Device (SMD) plastic packages.

Features:

  • High current
  • Three current gain selections
  • High power dissipation capability
  • Exposed heatsink for excellent thermal and electrical conductivity (SOT89, SOT1061)
  • Leadless very small SMD plastic package with medium power capability (SOT1061)
  • AEC-Q101 qualified

Applications:

  • Linear voltage regulators
  • High-side switches
  • Battery-driven devices
  • Power management
  • MOSFET drivers
  • Amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
14000
Multiple Of:
1000
Total
$4,340.00
USD
Quantity
Unit Price
1,000
$0.325
3,000
$0.32
5,000+
$0.31
Product Variant Information section