text.skipToContent text.skipToNavigation

Référence fabricant

BCP55

BCP55 Series 60 V CE Breakdown 1.5 A PNP General Purpose Amplifier - SOT-223

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2507
Product Specification Section
onsemi BCP55 - Caractéristiques techniques
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.5W
Style d'emballage :  SOT-223 (TO-261-4, SC-73)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BCP55 is a BCP55 Series 60 V CE Breakdown 1.5 A PNP General Purpose Amplifier - SOT-223 . This is designed for general purpose medium power amplifiers and switches requiring collecor currents to 1.0 A.

Product Features:

  • Operating Junction Temperature is -55 to +150 °C
  • Thermal Resistance, Junction to Ambient is 83.3 °C/W

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches
Pricing Section
Stock global :
20 000
États-Unis:
20 000
Sur commande :Order inventroy details
36 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
548,00 $
USD
Quantité
Prix unitaire
4 000
$0.137
8 000
$0.135
12 000+
$0.134
Product Variant Information section