text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP56,115

BCP56 Series 80 V 1 A NPN Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Nexperia BCP56,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1.35W
DC Current Gain-Min: 63
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The BCP56,115 is a NPN medium power transistor series in Surface-Mounted Device (SMD) plastic packages.

Features:

  • High current
  • Three current gain selections
  • High power dissipation capability
  • Exposed heatsink for excellent thermal and electrical conductivity (SOT89, SOT1061)
  • Leadless very small SMD plastic package with medium power capability (SOT1061)
  • AEC-Q101 qualified

Applications:

  • Linear voltage regulators
  • Low-side switches
  • Battery-driven devices
  • Power management
  • MOSFET drivers
  • Amplifiers
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
3,000
$0.32
5,000+
$0.31
Product Variant Information section