text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR08PNH6433XTMA1

Trans Digital BJT NPN/PNP 50V 100mA Automotive 6-Pin SOT-363 T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR08PNH6433XTMA1 - Technical Attributes
Attributes Table
Product Status: Last Time Buy
Polarity: NPN/PNP
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Emitter Saturation Voltage: 0.3V
Configuration: Dual
Frequency - Transition: 170MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$2,710.00
USD
Quantity
Unit Price
10,000
$0.0561
20,000
$0.0551
30,000+
$0.0542
Product Variant Information section