text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV26

PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi BCV26 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 30V
Collector Current Max: 1.2A
Power Dissipation-Tot: 350mW
DC Current Gain-Min: 20000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$950.40
USD
Quantity
Unit Price
3,000
$0.0549
6,000
$0.054
9,000
$0.0534
15,000
$0.0528
30,000+
$0.0514