text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV46,215

BCV46 Series 60 V 500 mA Surface Mount PNP Darlington Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Nexperia BCV46,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 10V
DC Current Gain-Min: 2000
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 220MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
99,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$870.00
USD
Quantity
Unit Price
3,000+
$0.29
Product Variant Information section