text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV47E6327HTSA1

BCV47 Series NPN 60 V 500 mA SMT Silicon Darlington Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BCV47E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 500mA
Power Dissipation-Tot: 360mW
DC Current Gain-Min: 2000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$390.00
USD
Quantity
Unit Price
3,000
$0.13
6,000
$0.128
12,000
$0.127
15,000+
$0.125
Product Variant Information section