text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX19LT1G

BCX Series 45 V 500 mA SMT NPN Silicon General Purpose Transistor - SOT-23

Product Specification Section
onsemi BCX19LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BCX19LT1G is a NPN General Purpose Transistor with Voltage of 45 V, available in a SOT-23 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Linear and switching applications

 

 

Pricing Section
Global Stock:
78,000
USA:
78,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.40
USD
Quantity
Unit Price
3,000
$0.0298
9,000
$0.0291
12,000
$0.0289
30,000
$0.0283
45,000+
$0.0277