text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX41TA

BCX41 Series 125 V 800 mA NPN SMT Medium Power Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCX41TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 125V
Collector Current Max: 800mA
Power Dissipation-Tot: 330mW
DC Current Gain-Min: 40
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.60
USD
Quantity
Unit Price
3,000
$0.0922
6,000
$0.0906
9,000
$0.0897
12,000
$0.089
15,000+
$0.087
Product Variant Information section