text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX51-16,115

BCX51 Series 45V 1 A Surface Mount PNP Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Nexperia BCX51-16,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 45V
Collector Current Max: 1A
Power Dissipation-Tot: 1.35W
DC Current Gain-Min: 63
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.00
USD
Quantity
Unit Price
1,000
$0.112
3,000
$0.11
4,000
$0.109
10,000
$0.108
15,000+
$0.106
Product Variant Information section