text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX71H,235

BCX71 Series 45V 100mA 0.55V PNP Switching Transistor AEC-Q101 SMD - TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCX71H,235 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: -45V
Collector - Emitter Saturation Voltage: 550mV/°C
Emitter - Base Voltage: -5V
DC Current Gain-Min: 180
Collector - Current Cutoff: 20nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$2,742.00
USD
Quantity
Unit Price
30,000+
$0.0914
Product Variant Information section