text.skipToContent text.skipToNavigation

Manufacturer Part #

BD137G

BD Series 60 V 1.5 A Plastic Medium Power Silicon NPN Transistor - TO-225AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BD137G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.25W
DC Current Gain-Min: 25
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications
The BD137G is a plastic, medium−power silicon NPN transistor, available in a TO-225AA package.

Features:

  • DC Current Gain − hFE = 40 (Min) @ IC = 0.15 Adc
  • BD 135, 137, 139 are complementary with BD 136, 138, 140
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Audio amplifier applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
500
$0.385
1,000
$0.38
2,000
$0.375
2,500+
$0.37
Product Variant Information section