text.skipToContent text.skipToNavigation

Manufacturer Part #

BD139-16

BD139 Series 80 V 1.5 A Through Hole NPN Epitaxial Planar Transistor - SOT-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2520
Product Specification Section
STMicroelectronics BD139-16 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 80V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.25W
DC Current Gain-Min: 100
Package Style:  SOT-32
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
16000
Multiple Of:
50
Total
$1,664.00
USD
Quantity
Unit Price
200
$0.113
750
$0.111
2,000
$0.109
5,000
$0.107
12,500+
$0.104