text.skipToContent text.skipToNavigation

Manufacturer Part #

BD241C

BD241C Series NPN 100 V 3 A Flange Mount Silicon Power Transistor - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BD241C - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 40W
Collector - Emitter Saturation Voltage: 1.2V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 10
Collector - Current Cutoff: 0.3mA
Configuration: Single
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
50
Total
$1,230.00
USD
Quantity
Unit Price
100
$0.22
250
$0.215
1,000
$0.21
2,500
$0.205
6,250+
$0.20
Product Variant Information section