text.skipToContent text.skipToNavigation

Manufacturer Part #

BD677A

BD6xxx Series 60 V 4 A NPN Complementary Power Darlington Transistor - SOT-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
STMicroelectronics BD677A - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 4A
Power Dissipation-Tot: 40W
DC Current Gain-Min: 750
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
50
Total
$1,092.00
USD
Quantity
Unit Price
150
$0.192
500
$0.188
1,250
$0.185
2,500
$0.182
6,250+
$0.177
Product Variant Information section