text.skipToContent text.skipToNavigation

Manufacturer Part #

BD679

BD6xxx Series NPN 80 V 4 A Complementary Power Darlington Transistor - SOT-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BD679 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 80V
Collector Current Max: 4A
Power Dissipation-Tot: 40W
DC Current Gain-Min: 750
Package Style:  SOT-32
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
50
Total
$1,120.00
USD
Quantity
Unit Price
150
$0.153
500
$0.149
1,250
$0.147
3,750
$0.144
7,500+
$0.14