text.skipToContent text.skipToNavigation

Manufacturer Part #

BD681G

BD Series 100 V 4 A Medium Power Silicon NPN Darlington Transistor - TO-225AA

Product Specification Section
onsemi BD681G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 4A
Power Dissipation-Tot: 40W
DC Current Gain-Min: 750
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The Medium Power NPN Darlington Bipolar Power Transistor is for use as output devices in complementary general-purpose amplifier applications.

Features:

  • High DC Current Gain hFE = 750 (Min) @ IC = 1.5 and 2.0 Adc
  • Monolithic Construction
  • BD675, 675A, 677, 677A, 679, 679A, 681 are complementary with BD676, 676A, 678, 678A, 680, 680A, 682
  • BD677, 677A, 679, 679A are equivalent to MJE 800, 801, 802, 803
  • Pb-Free Packages are Available

?

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
500
Total
$1,025.00
USD
Quantity
Unit Price
500
$0.43
1,000
$0.42
2,000
$0.415
2,500+
$0.41