text.skipToContent text.skipToNavigation

Manufacturer Part #

BDP948H6327XTSA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BDP948H6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 3A
Power Dissipation-Tot: 5W
Collector - Base Voltage: 45V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 50
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$576.00
USD
Quantity
Unit Price
1,000
$0.196
2,000
$0.193
3,000
$0.192
4,000
$0.191
5,000+
$0.187
Product Variant Information section