text.skipToContent text.skipToNavigation

Manufacturer Part #

BDW93CFP

BDW93CFP Series 100 V 12 A Complementary Silicon Power Darlington Transistor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
STMicroelectronics BDW93CFP - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 12A
Power Dissipation-Tot: 33W
DC Current Gain-Min: 750
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
50
$0.69
200
$0.67
500
$0.655
1,250
$0.645
2,000+
$0.625
Product Variant Information section