text.skipToContent text.skipToNavigation

Manufacturer Part #

BDX33CG

BDX Series 100 V 10 A NPN Darlington Silicon Power Transistor - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
onsemi BDX33CG - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 10A
Power Dissipation-Tot: 70W
DC Current Gain-Min: 750
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1350
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$702.00
USD
Quantity
Unit Price
50
$0.555
200
$0.54
500
$0.53
1,250
$0.52
2,000+
$0.505
Product Variant Information section