text.skipToContent text.skipToNavigation

Manufacturer Part #

BDX54C

BDX54C Series 100 V 12 A Through Hole PNP Darlington Transistor - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
STMicroelectronics BDX54C - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 12A
Power Dissipation-Tot: 60W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 2V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 750
Collector - Current Cutoff: 0.2mA
Configuration: Single
Operating Temp Range: -65°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$630.00
USD
Quantity
Unit Price
100
$0.22
1,000
$0.21
6,250+
$0.20
Product Variant Information section