text.skipToContent text.skipToNavigation

Manufacturer Part #

BFS483H6327XTSA1

BFS483 Series 12 V 65 mA Low Noise Silicon Bipolar RF Transistor - SOT-363-6

Product Specification Section
Infineon Technologies BFS483H6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 65mA
Power Dissipation-Tot: 450mW
Collector - Base Voltage: 20V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 70
Collector - Current Cutoff: 100nA
Configuration: Dual
Frequency - Transition: 8GHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 1.4dB
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
9,000+
$0.21