text.skipToContent text.skipToNavigation

Manufacturer Part #

BFU530AVL

BFU530 Series 12 V 40 mA NPN Surface Mount Wideband RF Transistor - SOT-23

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BFU530AVL - Technical Attributes
Attributes Table
Product Status: Last Time Buy
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 40mA
Power Dissipation-Tot: 0.45W
Collector - Base Voltage: 24V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 60
Collector - Current Cutoff: 1nA
Configuration: Single
Frequency - Transition: 11GHz
Operating Temp Range: -40°C to +150°C
Noise Figure: 1.1dB
Input Capacitance: 0.83pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$1,180.00
USD
Quantity
Unit Price
10,000
$0.118
20,000
$0.116
30,000+
$0.115
Product Variant Information section