text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP52T1G

BSP Series 80 V 1 A NPN Small Signal Darlington Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2437
Product Specification Section
onsemi BSP52T1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 0.8W
DC Current Gain-Min: 1000
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the SOT-223 package, which is designed for medium power surface mount applications.

Features:

  • The SOT-223 Package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
  • Available in 12 mm Tape and Reel Use BSP52T1 to order the 7 inch/1000 unit reel Use BSP52T3 to order the 13 inch/4000 unit reel
  • PNP Complement is BSP62T1
  • Pb-Free Package is Available
Pricing Section
Global Stock:
181,000
USA:
181,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$179.00
USD
Quantity
Unit Price
1,000
$0.179
2,000
$0.177
3,000
$0.175
5,000
$0.174
10,000+
$0.17