text.skipToContent text.skipToNavigation
Product Specification Section
onsemi BSR14 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 800mA
Power Dissipation-Tot: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BSR14 is a BSR14 Series 40 V CE Breakdown 0.8 A NPN General Purpose Amplifier - SOT-23. This device is for use as a medium power amplifier and switch requiring collector currents up to 500 mA.

Product Features:

  • General Purpose Transistor
  • Operating Junction Temperature is -55 to +150 °C
  • Thermal Resistance, Junction to Ambient is 357 °C/W

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks