text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS63LT1G

BSS Series 100 V 100 mA SMT PNP Silicon Transistor - SOT-23

Product Specification Section
onsemi BSS63LT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 30
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BSS63LT1G is a PNP silicon high voltage transistor, available in a SOT-23 package.

Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
  • Collector −Emitter Voltage VCEO: −100 Vdc
  • Collector −Emitter Voltage VCER: −110 Vdc
  • Collector Current − Continuous IC: −100 mAdc
Pricing Section
Global Stock:
219,000
USA:
219,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$76.80
USD
Quantity
Unit Price
3,000
$0.0256
9,000
$0.025
15,000
$0.0247
30,000
$0.0243
60,000+
$0.0237