text.skipToContent text.skipToNavigation

Manufacturer Part #

BULD118D-1

Bipolar (BJT) Transistor NPN 400V 2A 20W Through Hole TO-251

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BULD118D-1 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 2A
Power Dissipation-Tot: 20W
Collector - Base Voltage: 700V
Collector - Emitter Saturation Voltage: 1.5V
Emitter - Base Voltage: 9V
DC Current Gain-Min: 8
Collector - Current Cutoff: 250µA
Configuration: Single
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
75
$0.32
300
$0.31
1,125
$0.30
3,750+
$0.29
Product Variant Information section