text.skipToContent text.skipToNavigation

Manufacturer Part #

BULD741T4

BULD741 Series NPN 400 V 2.5 A Fast-Switching Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BULD741T4 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 400V
Collector Current Max: 2.5A
Power Dissipation-Tot: 30W
DC Current Gain-Min: 25
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$925.00
USD
Quantity
Unit Price
2,500+
$0.37
Product Variant Information section