text.skipToContent text.skipToNavigation

Manufacturer Part #

BUX87

BUX87 Series 450 V 500 mA High Voltage NPN Power Transistor - SOT-32-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BUX87 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 450V
Collector Current Max: 0.5A
Power Dissipation-Tot: 40W
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 12
Collector - Current Cutoff: 100µA
Configuration: Single
Frequency - Transition: 20MHz
Fall Time: 0.5µs
Package Style:  SOT-32
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$1,820.00
USD
Quantity
Unit Price
2,000+
$0.455
Product Variant Information section