text.skipToContent text.skipToNavigation

Manufacturer Part #

D44H11G

D44 Series 80 V 10 A NPN Complementary Silicon Power Transistor - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2524
Product Specification Section
onsemi D44H11G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 10A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 60
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

These series of plastic, silicon NPN and PNP power transistors can be used as general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.

Features:

  • Low Collector-Emitter Saturation Voltage VCE(sat) = 1.0 V (Max) @ 8.0 A
  • Fast Switching Speeds
  • Complementary Pairs Simplifies Designs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1600
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
40
$0.58
125
$0.57
250
$0.56
750
$0.545
1,500+
$0.525