text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS4240Y-7

DSS4240Y Series NPN 625 mW 40 V 2 A Surface Mount Epitaxial Transistor - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DSS4240Y-7 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 40V
Collector Current Max: 2A
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 320V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 150
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 44ns
Fall Time: 40ns
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.70
USD
Quantity
Unit Price
3,000
$0.0509
6,000
$0.0501
9,000
$0.0496
15,000
$0.049
30,000+
$0.0477
Product Variant Information section