text.skipToContent text.skipToNavigation

Manufacturer Part #

DXT2010P5-13

DXT2010 Series NPN 60 V 6 A Surface Mount BIPOLAR Transistor - PowerDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Diodes Incorporated DXT2010P5-13 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 6A
Power Dissipation-Tot: 3.2W
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
5,000+
$0.225
Product Variant Information section