text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX558TA

FCX558 Series PNP 0.2 A 400 V SMT Silicon High Voltage Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Diodes Incorporated FCX558TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 400V
Collector Current Max: 200mA
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The FCX558TA is a PNP Silicon planar high voltage Transistor.

It has an Operating temperature ranges b/w -65 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • 400 Volt VCEO
  • Ptot= 1 Watt
  • Complementary Type: FCX458
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
5,000+
$0.225
Product Variant Information section