text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX690BTA

FCX690B Series NPN 2 A 45 V SMT Silicon Power Transistor - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Diodes Incorporated FCX690BTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 2A
Power Dissipation-Tot: 0.2W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The FCX690BTA is a NPN Silicon Power(Switching) Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • 2 W POWER DISSIPATION
  • 6 A Peak Pulse Current
  • Gain of 400 @IC=1 Amp
  • Very Low Saturation Voltage
  • Complimentary Type: FCX790A
  • Partmarking Detail: 690

View the List of available FCX6 Series of Transistors

Pricing Section
Global Stock:
8,000
USA:
8,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
1,000
$0.11
3,000
$0.108
4,000
$0.107
10,000
$0.106
15,000+
$0.104
Product Variant Information section