text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX790ATA

FCX790A Series PNP 2 A 40 V SMT Silicon Power Transistor - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FCX790ATA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 2A
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The FCX790ATA is a PNP silicon power switching transistor with continuous collector current of 2 A. Available in surface mount 3-pin SOT-89 package.

Features:

  • 2 W power dissipation
  • 6 A Peak Pulse Current
  • Excellent HFE Characteristics
  • Low Saturation Voltages

View the available FCX7x series of Power Transistors

Pricing Section
Global Stock:
0
USA:
0
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.00
USD
Quantity
Unit Price
1,000
$0.127
2,000
$0.125
4,000
$0.124
5,000
$0.123
15,000+
$0.12
Product Variant Information section