text.skipToContent text.skipToNavigation

Manufacturer Part #

FJP5555TU

FJP5555 Series NPN 75 W 400 V 5 A General Purpose Transistor - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FJP5555TU - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 5A
Power Dissipation-Tot: 1.38W
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The FJP5555TU is a part of FJP5555 series NPN general purpose transistor. It has a storage temperature ranging from -55°C to +150°C and its available in TO-220-3 package.

Features:

  • High Voltage Switch Mode Application
  • Fast Speed Switching
  • Wide Safe Operating Area
  • Suitable for Electronic Ballast Application

Applications:

  • Military & Civil Aerospace
  • Home Audio System Components
  • Mobile Comm Infrastructure

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
1,000
$0.445
2,000
$0.435
4,000+
$0.43
Product Variant Information section