text.skipToContent text.skipToNavigation

Manufacturer Part #

FJV42MTF

FJV42 Series 350 V 500 mA Surface Mount NPN High Voltage Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
onsemi FJV42MTF - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 350V
Collector Current Max: 500mA
Power Dissipation-Tot: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$151.80
USD
Quantity
Unit Price
3,000
$0.0506
6,000
$0.0497
9,000
$0.0492
15,000
$0.0486
30,000+
$0.0473
Product Variant Information section