text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT449TA

FMMT449 Series NPN 1 A 30 V SMT Silicon Medium Power Transistor - SOT-23

Product Specification Section
Diodes Incorporated FMMT449TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 1000mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT449TA is a NPN Silicon planar avalanche Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Low equivalent on-resistance; RCE(sat) 250 m? at 1 A
  • Complementary Type: FMMT549
  • Emitter-Base Voltage VEBO: 5 V
  • Peak Pulse Current ICM: 2 A
  • Continuous Collector Current IC: 1 A
  • Base Current IB: 200 mA
Pricing Section
Global Stock:
0
USA:
0
2,064,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.00
USD
Quantity
Unit Price
3,000
$0.149
6,000
$0.147
9,000
$0.146
12,000+
$0.145