text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT459TA

FMMT459 Series NPN 0.15 A 450 V SMT Silicon High Voltage Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FMMT459TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 450V
Collector Current Max: 150mA
Power Dissipation-Tot: 625mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT459TA is a 500 V Silicon NPN high voltage Switching Transistor.

This new high voltage transistor provides users with very efficient performance, combining low VCE(SAT) high Hfe to give extremely low on state losses at 500V operation, making it ideal for use in high efficiency Telecom and protected line switching applications.

Features:

  • 6 V reverse blocking capability
  • Low saturation voltage - 90 mV @ 50 mA
  • Hfe > 50 @ 30 mA
  • IC=150 mA continuous
  • SOT23 package with Ptot 625 mW
  • Specification can be supplied in other package outlines

Applications:

  • Electronic test equipment
  • Offline switching circuits
  • Piezo actuators
  • RCD circuits
Pricing Section
Global Stock:
0
Singapore:
0
1,050,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
15,000+
$0.225
Product Variant Information section