Manufacturer Part #
FMMT624TA
FMMT624 Series NPN 1 A 125 V Surface Mount Silicon Power Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Diodes Incorporated FMMT624TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT624TA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 125V |
| Collector Current Max: | 1000mA |
| Power Dissipation-Tot: | 625mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The FMMT624TA is a 150 V NPN Silicon low saturation Transistor.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- VCEO = 125 V
- IC = 1 A
- 625 mW Power dissipation
- Low Equivalent On Resistance
- Low Saturation Voltage
- hFE characterised up to 3.0 A
- “Lead Free”, RoHS Compliant
- Halogen and Antimony Free, “Green” Devices
Applications:
- DC-DC / DC-AC Modules
- Regulator
- LED driver
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.181
6,000
$0.178
9,000+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount