Manufacturer Part #
FSB660A
FSB660A Series 60 V 500 mW PNP Low Saturation Transistor - SuperSOT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FSB660A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FSB660A - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 500mW |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
3,000
$0.145
9,000
$0.142
30,000
$0.14
45,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount