text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT493TA

FZT493 Series NPN 1 A 100 V SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FZT493TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The  FZT493TA is a NPN Silicon planar medium power Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Complementary Type: FZT593
  • Emitter-Base Voltage VEBO: 5 V
  • Peak Pulse Current ICM: 2 A
  • Continuous Collector Current IC: 1 A
  • Base Current IB: 200 mA
  • Power Dissipation at Tamb =25°C Ptot: 2 W

View the list of available FZT4 Series of Transistors

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
10,000
$0.205
15,000+
$0.20
Product Variant Information section