text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT558TA

FZT558 Series 400 V 200 mA PNP Silicon Planar Medium Power Transistor SOT-223-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Diodes Incorporated FZT558TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 400V
Collector Current Max: 200mA
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,000
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
1,000
$0.225
2,000
$0.22
4,000+
$0.215
Product Variant Information section