text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT655TA

FZT655 Series NPN 1 A 150 V SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FZT655TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 150V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT655TA is a NPN Silicon planar high performance Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Complementary Type: FZT755
  • Low saturation voltage
  • Peak Pulse Current ICM: 2 A
  • Continuous Collector Current IC: 1 A
  • Power Dissipation at Tamb =25°C Ptot: 2 W

View the list of available FZT6 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$395.00
USD
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
4,000
$0.385
5,000+
$0.38
Product Variant Information section