text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT853TA

FZT853 Series NPN 6 A 100 V SMT Silicon High Performance Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Diodes Incorporated FZT853TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 3W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT853TA is a NPN Silicon planar high current Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Extremely low equivalent on-resistance; RCE(sat)44 mO at 5 A
  • 6 Amps continuous current, up to 20 Amps peak current
  • Very low saturation voltages
  • Excellent hFE characteristics specified up to 10 Amps

View the list of available FZT8 Series of Transistors

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
3,000
$0.265
5,000+
$0.26
Product Variant Information section