text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT951TA

FZT951 Series PNP 5 A 60 V SMT Silicon High Performance Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FZT951TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 5A
Power Dissipation-Tot: 3W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FZT951TA is a PNP Silicon planar high current Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • 5 Amps continuous current , up to 15 Amps peak current
  • Very low saturation voltages
  • Excellent gain characteristics specified up to 10 Amps
  • Ptot = 3 watts
  • FZT951 exhibts extremely low equivalent on resistance; RCE(sat) 55 m at 4 A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
1,000
$0.43
2,000
$0.425
4,000
$0.42
5,000+
$0.415
Product Variant Information section