text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N2219A

JANTX Series 50 V 800 mA NPN Through Hole Switching Silicon Transistor - TO-39

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Microchip JANTX2N2219A - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 50V
Collector Current Max: 0.8A
Power Dissipation-Tot: 0.8W
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -55°C to +200°C
Input Capacitance: 25pF
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
286
USA:
286
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$26.76
USD
Quantity
Unit Price
3
$8.92
10
$8.83
25
$8.76
75
$8.68
150+
$8.58
Product Variant Information section