text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N2905A

2N2905A Series 60 V 600 mA Through Hole PNP Switching Transistor - TO-39-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Microchip JANTX2N2905A - Technical Attributes
Attributes Table
Polarity: PNP
Type: Switching
CE Voltage-Max: 60V
Collector Current Max: 0.6A
Power Dissipation-Tot: 0.8W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 1.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 50
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 30pF
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
USA:
6
74
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$23.85
USD
Quantity
Unit Price
5
$4.77
20
$4.67
50
$4.61
125
$4.55
300+
$4.44
Product Variant Information section