text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N6287

JANTX Series PNP 175 W 100 V 20 A SMT Bipolar Power Transistor - TO-204 AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX2N6287 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 20A
Power Dissipation-Tot: 175W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 3V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 1250
Collector - Current Cutoff: 1mA
Configuration: Single
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$4,656.00
USD
Quantity
Unit Price
100+
$46.56
Product Variant Information section