text.skipToContent text.skipToNavigation

Manufacturer Part #

KSD1691YSTU

KSD1691 Series 60 V 5 A 1.3 W NPN Epitaxial Silicon Transistor - TO-126

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KSD1691YSTU - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Flange Mount
Features & Applications

The KSD1691YSTU is a NPN 1.3 W 60 V 5 A Epitaxial Silicon Transistor.

Features:

  • Low Collector-Emitter Saturation Voltage & Large Collector Current
  • High Power Dissipation: PC=1.3 W )Ta=25 °C)
  • Complementary to KSB1151

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3840
Multiple Of:
1920
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$921.60
USD
Quantity
Unit Price
1
$0.255
125
$0.25
400
$0.245
1,250
$0.24
4,000+
$0.23
Product Variant Information section